| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40868 |
| Series: | SPLICE |
| Wire Size: | 1.27 - 2.38 mm², 2500 - 4700 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP40868 |
40868
| Heilind Number: | AMP40868 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 40868 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Efficiently splice wires with our SPLICE crimp terminal, designed for a wire size range of 1.27 to 2.38 mm². This essential connector accommodates a current range of 2500 to 4700 CMA, ensuring reliable performance. Featuring an open barrel type, it facilitates easy installation. While not insulated, it guarantees secure connections. Compliant with RoHS standards, this high-quality splice is a must-have for various electrical applications, offering durability and efficiency in one.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150430-1 | TE Connectivity 40868 Application Tooling | ![]() |
| TE Connectivity 7-2150430-7 | TE Connectivity 40868 Application Tooling | ![]() |
| TE Connectivity 2150430-2 | TE Connectivity 40868 Application Tooling | ![]() |


