40888

Heilind Number:AMP40888
Manufacturer:TE Connectivity
Manufacturer Number:40888
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RING TERMINAL 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40888
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40888

Detailed Description

Enhance your electrical connections with our Ring Terminal for 20-16 AWG wires. Crafted from durable brass and featuring a #8 stud size, this connector ensures reliable performance in a straight orientation. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it is suitable for a variety of environments. With an open barrel design and compatibility with wire sizes 16-20 AWG (.5-1.4 mm²), this terminal offers versatility for your projects. RoHS compliant for environmental responsibility, it is a crucial component in our Rings & Spades product line, perfect for professional and DIY use. Elevate your wiring setup with this high-quality connector.