40976

Heilind Number:AMP40976
Manufacturer:TE Connectivity
Manufacturer Number:40976
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT .145 DIA TERMINAL 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40976
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40976

Detailed Description

Enhance your electrical connections with our RT .145 DIA Terminal. Designed for efficient crimping onto wires ranging from 16 to 20 AWG, this straight, brass connector boasts a durable build and a reliable contact material for optimal conductivity. With a stud size of #6 and M3.5, it's compatible with various terminal blocks and panels. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's ideal for both indoor and outdoor applications. The open barrel design facilitates easy installation, while its ROHS compliance ensures environmental responsibility. Elevate your terminals with this high-quality, performance-driven solution.