40977

Heilind Number:AMP40977
Manufacturer:TE Connectivity
Manufacturer Number:40977
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TERMINAL 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40977
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40977

Detailed Description

Enhance your electrical connections with our Ring Terminal for 18-14 AWG wires. Crafted from durable brass, this connector features a #10 stud size and accommodates wire sizes ranging from .8 to 2 mm² (14-18 AWG). With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The straight orientation and open barrel design make installation easy, while its RoHS compliance guarantees environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this Ring Terminal is a must-have for any electrical project.