| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41013 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm², 642 - 1624 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41013 |
41013
| Heilind Number: | AMP41013 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 41013 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Terminal for 22-18 AWG wire. Crafted from durable brass, this connector ensures reliable performance in various applications. Featuring a Ring Tongue design and a stud size of M8 (5/16"), it offers secure attachment. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for both indoor and outdoor use. The straight orientation and open barrel type make installation a breeze. RoHS compliant and suitable for use with 18-22 AWG wire, this terminal is a must-have for any project requiring a dependable connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||

