| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41125 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41125 |
41125
Specifications
Detailed Description
Enhance your electrical connections with our 12-10 AWG TPBR Ring Tongue connector. Crafted from durable brass with a 1/4 stud size, this straight orientation terminal ensures secure and efficient performance. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it accommodates wire sizes of 10-12 AWG (3-6 mm²) with an open barrel design. RoHS compliant and ideal for various applications, this connector guarantees reliable conductivity for your projects. Upgrade to our Rings & Spades collection for top-tier performance in crimp terminals and more.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150198-2 | ![]() | |
| TE Connectivity 7-2150198-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61844-1 | ![]() |


