| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41126 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 5/16, M8 |
| Material: | Brass |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41126.P |
41126
Specifications
Detailed Description
Enhance your electrical connections with these precision-cut Strip Rings. Designed for reliable performance, these connectors feature a 12-10 AWG wire size range, making them suitable for a variety of applications. Crafted from high-quality brass and boasting a straight terminal angle, they ensure secure and efficient conductivity. With a stud size of M8 (5/16) and an open barrel design, installation is a breeze. Rest assured of their compliance with RoHS regulations, underscoring their commitment to environmental responsibility. Perfect for professionals and DIY enthusiasts alike, these Crimp Ring Terminals are essential components for any project requiring durable and high-performance electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546671-6 | 6P .437" DR BARRIER,W/WIR CLMP | ![]() |


