| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41278 |
| Contact Material: | Brass Alloy |
| Contact Plating: | Tin/Lead |
| Wire Size: | 22 - 24 AWG, .2 - .4 mm² |
| SKU: | AMP41278 |
41278
| Heilind Number: | AMP41278 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 41278 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our Taper Pin Strip, featuring a durable Brass Alloy construction and efficient Tin-Lead plating for optimal performance. Engineered for versatility, this accessory accommodates wire sizes ranging from .2 to .4 mm² (22 to 24 AWG), ensuring seamless integration in a variety of applications. With its 082 Temp1/2H rating, it guarantees reliable operation even in demanding environments. Explore our extensive range of barrier terminal blocks and strips to complete your setup with ease.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91547-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | P-19-017343 (xml) - Discontinuance. | N/A | |||


