| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41332 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41332.P |
41332
Specifications
Detailed Description
Efficiently connect 18-14 AWG wires with our Cut Strip RING TPBR terminal. Featuring a Ring Tongue connector type and made of durable Brass, this terminal ensures reliable conductivity. With a stud size of #8/M4, it accommodates various wire sizes ranging from .8mm² to 2mm² (14-18 AWG). The open barrel design allows for easy installation, while its straight terminal angle offers versatility in applications. RoHS compliant and suitable for a range of projects, this terminal is a must-have in any toolkit for secure and professional wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. | Download | |||
| 10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download | |||


