| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41333-4 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41333-4 |
41333-4
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Steel Ring Tongue connector. Designed for reliable performance, this terminal features a #10 stud size and accommodates wire sizes ranging from .8mm² to 2mm² (14-18 AWG). With an operating temperature range of -40°C to 250°C (-40°F to 482°F), it ensures durability in various environments. The open barrel design allows for easy installation, while the straight orientation and non-insulated construction offer versatility in applications. Trust in the superior quality of our Rings & Spades supplier product for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150069-1 | ![]() | |
| TE Connectivity 2150069-2 | ![]() | |
| TE Connectivity 7-2150069-7 | ![]() | |
| TE Connectivity MS3456KS22-20SZ | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 485003-1 | ![]() |


