| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41341 |
| Connector Type: | Ring Tongue |
| Contact Material: | Copper |
| Stud Size: | M6 |
| Material: | Copper |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41341 |
41341
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Tongue Crimp Terminal. Designed for 10-12 AWG wire, this straight orientation connector features a .250" (6.3mm) stud size for secure attachment. Crafted from high-quality copper, it ensures reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). With an open barrel for easy installation, this terminal is RoHS compliant, making it a safe and environmentally friendly choice for various applications. Upgrade your project with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151498-1 | ![]() | |
| TE Connectivity 2151498-2 | ![]() | |
| TE Connectivity 7-2151498-7 | ![]() |


