41343

Heilind Number:AMP41343
Manufacturer:TE Connectivity
Manufacturer Number:41343
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE 164(4.17MM) 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41343
Contact Material:Brass
Overall Length:19.05 mm, .75 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP41343

Detailed Description

Easily connect and secure wires with our SPADE 164 Terminal, designed for 20-16 AWG applications. Crafted with durable brass, this straight orientation terminal features a #8 stud size and open barrel for efficient crimping. With an overall length of .75 inches, it accommodates various wire sizes from 16-20 AWG. Operating seamlessly in temperatures ranging from -40 to 110°C, it's a reliable choice for your electrical connections. RoHS compliant, this spade tongue terminal ensures both performance and environmental responsibility. Perfect for professional or DIY projects, it's a must-have in your toolkit.