| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 413589-2 |
| Termination Method: | Crimp |
| Series: | KT |
| Sealable: | Yes |
| Mount Type: | Cable Mount (Free-Hanging) |
| Connector System: | Cable to Cable, Cable to Panel |
| Number of Positions: | 1 |
| Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
| Connector and Contact Terminate To: | Wire and Cable |
| Cable Type: | RG 59, RG 59A, RG 59B |
| Gender: | Plug |
| Body Material: | Zinc |
| Port Configuration: | Single Port |
| Detent: | With |
| Impedance: | 75 Ω |
| Interface: | BNC |
| Seal Type: | Gasket |
| Body Shape: | Circular |
| Crimp Type: | Hex |
| Mating Type: | Bayonet |
| Product Grade: | Commercial |
| Body Insulation: | Without |
| Dielectric Material: | Polyethylene |
| Operating Frequency: | 2 GHz |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Body Plating Material: | Nickel |
| Coupling Nut Material: | Brass |
| Wire Termination Style: | Crimp |
| Center Contact Material: | Beryllium Copper |
| Contact Captivation Method: | Mechanical |
| Number of Coaxial Contacts: | 1 |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Plating Thickness: | 1080 µin |
| Part Aliases: | 413589-2 |
| SKU: | AMP413589-2 |
413589-2
| Heilind Number: | AMP413589-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 413589-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RG 59, RG 59A, or RG 59B cables with our BNC Hex Crimp Plug Kit, ideal for maintaining high-quality signal integrity in your electronic setups. This zinc-constructed, 75 Ohm plug, suitable for operating frequencies up to 2 GHz, ensures reliable performance even in demanding environments with its gasket seal. Featuring a straight cable connector orientation and a robust nickel-plated body, this connector is designed for secure and efficient cable-to-cable or cable-to-panel installations. With gold-plated center contacts made of beryllium copper, this commercial-grade connector guarantees optimal conductivity. Its hex crimp termination method and mechanical contact captivation make installation quick and hassle-free. Trust in this RF Coaxial Connector for seamless connections in your RF systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download | |||


