41376

Heilind Number:AMP41376
Manufacturer:TE Connectivity
Manufacturer Number:41376
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING 22-20 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41376
Connector Type:Ring Tongue
Contact Material:Brass
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .3 - .6 mm², 642 - 1021 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP41376

Detailed Description

Enhance your electrical connections with this durable and versatile Ring Tongue connector. Designed for 22-20 AWG wire, it ensures a secure and efficient fit for your applications. With a straight orientation and open barrel type, installation is straightforward and hassle-free. Crafted from high-quality brass, it guarantees reliable conductivity, even in harsh environments with an operating temperature range of -40 to 110°C (-40 to 230°F). ROHS compliant and offering a Y terminal angle, this connector is a must-have for professionals and DIY enthusiasts alike. Upgrade your toolbox with this essential component for seamless wire termination.