413990-1

Heilind Number:AMP413990-1
Manufacturer:TE Connectivity
Manufacturer Number:413990-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STR JACK, SMB, PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 413990-1
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Mating Type:Snap-Fit
Impedance:50 Ω
RF Connector Type:SMB
Body Material:Brass
Body Shape:Square
Number of Positions:1
Mount Orientation:Vertical
Interface:SMB
GPL:884
Port Configuration:Single Port
Tail Length:.155 in, 3.94 mm
Packaging:Carton
Operating Temperature Range:-65 - 85 °C, -85 - 185 °F
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3386
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold over Nickel
Center Contact Plating Material:Gold over Nickel
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:.3 in, 7.62 mm
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Mil-Type
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:1370644 413990-1
SKU:AMP413990-1

Detailed Description

Enhance your PCB connections with this straight jack SMB connector, designed for seamless board mounting. Featuring through-hole termination with gold plating over nickel, it ensures optimal signal transmission. With a snap-fit mating type and 50 Ω impedance, it guarantees secure and high-performance connectivity. Made of durable brass in a square body shape, it offers reliability in various applications. Its single-port configuration and vertical mount orientation make it versatile for different setups. Operating efficiently in a wide temperature range, this Mil-Type connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your RF coaxial systems with this essential connector assembly.