| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 413990-2 |
| Gender: | Jack |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Body Shape: | Square |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| Interface: | SMB |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Tail Length: | .155 in, 3.94 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
| Additional Features: | Pin Protection |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3386 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Nickel over Copper |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Height Above PC Board: | .3 in, 7.62 mm |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Mil-Type |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 413990-2 |
| SKU: | AMP413990-2 |
413990-2
Specifications
Detailed Description
Enhance your PCB connectivity with this Straight Jack SMB connector, designed for seamless integration on board mounts. With a gold termination method and 50 Ω impedance, it ensures optimal signal transmission. Crafted from brass with a square body shape, it offers durability and stability in vertical mount orientations. Featuring a single port configuration and pin protection, it guarantees reliable performance. Operating in a wide temperature range, from -65 to 85°C (-85 to 185°F), this Mil-Type grade connector is ideal for various applications. Its PTFE dielectric material and gold-plated contacts further enhance signal integrity. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for high-speed data and device connections, this SMB connector is a versatile and essential component in RF coaxial setups.


