414026-2

Heilind Number:AMP414026-2
Manufacturer:TE Connectivity
Manufacturer Number:414026-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JACK ASSY,SMB,RT ANG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414026-2
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Brass
Body Shape:Square
Number of Positions:1
Mount Orientation:Right Angle
Interface:SMB
GPL:884
Port Configuration:Single Port
Tail Length:.155 in, 3.937 mm
Packaging:Carton
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Additional Features:Board Standoff
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:.335 in, 8.51 mm
Contact Captivation Method:Mechanical
PCB Leg Plating Material:Nickel
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Mil-Type
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:414026-2
SKU:AMP414026-2

Detailed Description

Introducing our Right Angle SMB Jack Assembly, a high-performance RF connector designed for board mount applications. Featuring a gold-plated termination method and a single port configuration, this connector ensures reliable signal transmission up to 4 GHz. With a durable brass body and PTFE dielectric material, it offers excellent performance even in harsh environments, with an operating temperature range from -65 to 165°C (-85 to 329°F). Its compact square shape and board standoff feature make it easy to install and secure on printed circuit boards. Perfect for military and aerospace applications, this Mil-Type connector meets stringent quality standards and is RoHS compliant. Trust in its precision engineering for seamless cable-to-board connectivity in your RF systems. Elevate your connectivity with this essential component.