| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 414048-6 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Snap-Fit |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 179, RG 187 |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | SMB |
| GPL: | 835 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 2344 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Right Angle |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | TFE |
| Outer Contact Plating Material: | Gold (Au) |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 414048-6 |
| SKU: | AMP414048-6 |
414048-6
Specifications
Detailed Description
Efficiently transmit RF signals with this Cable Plug, Female, Right Angle SMB connector. Designed for cable mount (free-hanging) installation, it features a crimp termination method for secure connections. The contact material is beryllium copper with gold plating for optimal conductivity. Operating at frequencies up to 4 GHz with an impedance of 75 Ω, it's ideal for high-performance applications. The body, made of brass, ensures durability, while the snap-fit mating type simplifies installation. Compatible with cable types RG 179 and RG 187, this connector is versatile in its use. With a wide operating temperature range, commercial grade certification, and ROHS compliance, it meets industry standards for quality and reliability. Perfect for data and device connectivity, this SMB connector is a vital component in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5221014-1 | ![]() | |
| TE Connectivity 5415895-1 | ![]() |


