414094-2

Heilind Number:AMP414094-2
Manufacturer:TE Connectivity
Manufacturer Number:414094-2
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

JACK,DECOUPLER,R/A,75 OHM, BNC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 414094-2
SKU:AMP414094-2

Detailed Description

Enhance signal integrity with our right-angle BNC Jack Decoupler, specially designed for 75 Ohm applications. Ideal for panel mounting, this connector features a secure through-hole solder termination method, ensuring reliable performance. Constructed with durable materials like Phosphor Bronze and Gold plating, it guarantees longevity even in demanding environments. With an operating frequency of 1 GHz and impedance of 75 Ω, it meets the highest industry standards for RF coaxial connectors. The lockwasher and nut panel mount feature provide added stability, while the bayonet coupling type offers easy and secure connections. RoHS compliant and suitable for a wide temperature range, from -55 to 85 °C (-67 to 185 °F), it's the perfect choice for professional RF systems.