41472

Heilind Number:AMP41472
Manufacturer:TE Connectivity
Manufacturer Number:41472
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TERMINAL 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41472
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.4 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP41472

Detailed Description

Enhance your electrical connections with this 20-16 AWG TPBR Ring Terminal. Crafted from durable brass with a #8 stud size, it ensures reliable performance in a variety of applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it is suitable for both hot and cold environments. The straight orientation and open barrel design facilitate easy installation, while its RoHS compliance ensures environmental responsibility. Perfect for use in a range of industries, from automotive to electronics, this terminal is a must-have component for any professional.