41473

Heilind Number:AMP41473
Manufacturer:TE Connectivity
Manufacturer Number:41473
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPADE TERMINAL 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41473
Contact Material:Brass
Overall Length:14.22 mm, .56 in
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP41473

Detailed Description

Enhance your electrical connections with these durable Spade Terminals. Constructed with high-quality brass for reliable performance, they're designed for 18-14 AWG wires. The straight orientation and #8 stud size (M4) make installation a breeze. With an operating temperature range of -40 to 110°C (-40 to 230°F), they're suitable for various environments. The open barrel design accommodates wires ranging from .8 to 2mm² (14-18 AWG), ensuring versatility. RoHS compliant, these terminals offer peace of mind. Upgrade your setup with these essential components, perfect for any project requiring secure and efficient wire connections.