41495

Heilind Number:AMP41495.P
Manufacturer:TE Connectivity
Manufacturer Number:41495
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - SPADE .190(4.82 MM)12-10 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41495
Contact Material:Brass
Overall Length:17.53 mm, .69 in
Stud Size:#10
Wire Size:10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP41495.P

Detailed Description

Enhance your electrical connections with this high-quality Cut Strip SPADE terminal. Crafted from durable brass, it ensures reliable performance for 12-10 AWG wires. The #10 stud size and .190-inch contact make for easy and secure installations, while the open barrel design allows for quick crimping. With straight terminal angle and RoHS compliance, this terminal is a must-have for any wiring project. Upgrade your setup with our Rings & Spades collection.