| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41499 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #2, M2 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41499 |
41499
Specifications
Detailed Description
Easily secure and connect wires with this durable Ring Tongue connector. Crafted from brass with a straight orientation, it ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Suitable for wire sizes ranging from .8 to 2mm² (14-18 AWG), it features an open barrel design and #2 stud size for efficient crimping. Perfect for various applications, this connector offers a convenient solution for your wiring needs. Non-RoHS compliant. Explore our Rings & Spades collection for more options.

