| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41500 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 13.63 mm, .537 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .025 in, .64 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .14 in, 3.05 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41500 |
41500
Specifications
Detailed Description
Enhance your electrical connections with this high-quality FASTON 110 Receptacle. Designed for optimal performance, it accommodates 20-16 AWG wires, ensuring secure and efficient crimping. Crafted from durable brass with pre-tin plating, this straight orientation receptacle guarantees reliable conductivity even in harsh conditions, with an operating temperature range of -40 to 110°C (-40 to 230°F). Its open barrel design allows for easy wire insertion, accepting insulation diameters of .12 to .14 inches. ROHS compliant and part of our Quick Disconnects product line, this receptacle is a must-have for professionals in the field of connectors and terminals. Elevate your projects with the assurance of quality and performance that this FASTON 110 receptacle provides.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150565-1 | ![]() | |
| TE Connectivity 2150565-2 | ![]() | |
| TE Connectivity 7-2150565-7 | ![]() |


