| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4150000-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP4150000-2 |
4150000-2
| Heilind Number: | AMP4150000-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4150000-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application precision with the OCEAN-2.0 APPLICATOR-E-140FA. This advanced tool features a choice of 30mm (1.12") or 40mm (1.62") Stroke Terminator for tailored performance. Powered by pneumatic technology, it ensures efficient operation. Perfect for various connector-related tasks, this RoHS-compliant applicator is a must-have in any professional toolkit. Elevate your workflow with the OCEAN-2.0 APPLICATOR-E-140FA.


