| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4150001-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP4150001-2 |
4150001-2
| Heilind Number: | AMP4150001-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4150001-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your assembly process with the OCEAN-2.0 Applicator, a cutting-edge tool designed for precision and control. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures seamless and accurate application every time. RoHS compliant and crafted with high-quality materials, it guarantees durability and reliability in your operations. Perfect for use in various industries, this applicator is a must-have for any professional workspace. Elevate your productivity with the OCEAN-2.0 Applicator.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2026 | PCN-25-266071 - Product Improvement. OCEAN 2.0 applicator 4150001 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification | Download | |||


