| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4150035-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP4150035-1 |
4150035-1
| Heilind Number: | AMP4150035-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4150035-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0-APPLICATOR-E-070F120O. Specifically designed for efficiency and precision, this applicator ensures seamless operation with its 30 mm (1.12") and 40 mm (1.62") stroke terminators. Featuring a mechanical feed type, it guarantees consistent performance with every use. Compliant with RoHS standards, it not only meets environmental regulations but also delivers peace of mind. Elevate your connectivity projects with this essential tool, a must-have for any professional toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1803224-7 | ![]() | |
| TE Connectivity 1-1213862-7 | ![]() | |
| TE Connectivity 1-1213862-8 | ![]() | |
| TE Connectivity 1-1803108-7 | ![]() |


