| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L20-27PZ |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP4150039-2 |
MS3459L20-27PZ
| Heilind Number: | AMP4150039-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L20-27PZ |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. With options for 30mm and 40mm stroke terminators, this pneumatic tool ensures seamless operation in your workflow. Perfect for various industries, this applicator guarantees consistent and reliable performance. Upgrade to the OCEAN-2.0 Applicator for optimal results in your production line.


