| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L20-27SW |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP4150041-2 |
MS3459L20-27SW
| Heilind Number: | AMP4150041-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L20-27SW |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. Available with 30mm or 40mm stroke terminators, this pneumatic applicator ensures seamless operation, making it ideal for a wide range of projects. Crafted with quality and performance in mind, it's the perfect addition to any toolkit. Upgrade your workflow and achieve professional results with ease using the OCEAN-2.0 Applicator.


