| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L20-27SZ |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP4150044-1 |
MS3459L20-27SZ
| Heilind Number: | AMP4150044-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L20-27SZ |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN_2.0_APPLICATOR-E-120F120O. This cutting-edge tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for precise and efficient operations. With a mechanical feed type, it ensures consistent performance with every use. RoHS compliant and designed for durability, this applicator is a must-have for any professional workspace. Elevate your workflow with this essential tool.


