| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4150055-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP4150055-1 |
4150055-1
| Heilind Number: | AMP4150055-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4150055-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0-APPLICATOR-E, designed for precision and efficiency. This innovative tool features a 30mm (1.12") Stroke Terminator, ensuring accurate and consistent results. With a feed_type of Mechanical, it offers reliable performance for a variety of tasks. RoHS compliant and meticulously crafted, this applicator is a must-have for any workspace. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-E and experience the difference in quality and productivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1633961-1 | ![]() | |
| TE Connectivity 456408-3 | ![]() | |
| TE Connectivity 2217206-1 | ![]() | |
| TE Connectivity 6-1803257-5 | ![]() |


