415340-1

Heilind Number:AMP415340-1
Manufacturer:TE Connectivity
Manufacturer Number:415340-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PCB JACK, RTANG, SMB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 415340-1
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Contact Plating:Gold
Body Orientation:Right Angle
Mating Type:Snap-Fit
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:SMB
Body Material:Zinc Alloy
Body Shape:Square
Number of Positions:1
Mount Orientation:Right Angle
Interface:SMB
GPL:884
Port Configuration:Single Port
Tail Length:.109 in, 2.79 mm
Packaging:Bag
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3386
Number of Coaxial Contacts:1
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Detent:Without
Dielectric Material:PTFE
Height Above PC Board:.277 in, 7.04 mm
Contact Captivation Method:Mechanical
PCB Leg Plating Material:Gold
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Product Grade:Commercial
Connector System:Cable to Board
Connector Product Type:Connector Assembly
Part Aliases:415340-1
SKU:AMP415340-1

Detailed Description

Introducing our Right Angle SMB PCB Jack, a high-performance connector designed for seamless board mounting in RF applications. With gold plating and a durable zinc alloy body, this connector ensures reliable signal transmission at frequencies up to 4 GHz. Featuring a single port configuration and snap-fit mating type, it offers easy and secure connectivity. Its compact square shape and through-hole termination method make it suitable for various PCB layouts. Operating within a wide temperature range from -65 to 165 °C, this connector is ideal for demanding environments. RoHS compliant and meticulously crafted for commercial use, it guarantees quality and performance. Elevate your RF connectivity with this essential component.