| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41558-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #6, M3.5 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41558-1 |
41558-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality ring terminal, designed for 18-14 AWG wire. Crafted from durable steel, this NPSTL-certified connector features a #6 stud size for secure attachment. With a straight orientation and open barrel design, it ensures easy and reliable crimping. Operating efficiently in temperatures ranging from -40 to 250°C (-40 to 482°F), it guarantees optimal performance in diverse environments. Suitable for wire sizes .8 - 2 mm² (14 - 18 AWG), it accommodates a wide range of applications. RoHS compliant, this terminal meets international standards for environmental responsibility. Perfect for various industrial and commercial uses, it's a essential component in any electrical toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150069-1 | TE Connectivity 41558-1 Application Tooling | ![]() |
| TE Connectivity 2150069-2 | TE Connectivity 41558-1 Application Tooling | ![]() |
| TE Connectivity 7-2150069-7 | TE Connectivity 41558-1 Application Tooling | ![]() |
| TE Connectivity 2-2150069-1 | TE Connectivity 41558-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 485003-1 | ![]() |


