| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41558 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41558 |
41558
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Terminal. Designed for 18-14 AWG wires, its brass construction ensures reliable conductivity. With a #6 stud size and M3.5 compatibility, it's versatile for various applications. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. The straight orientation and open barrel design facilitate easy installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and sustainability in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150069-1 | ![]() | |
| TE Connectivity 2150069-2 | ![]() | |
| TE Connectivity 7-2150069-7 | ![]() | |
| TE Connectivity MS3456KS22-20SZ | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 485003-1 | ![]() |


