41559

Heilind Number:AMP41559
Manufacturer:TE Connectivity
Manufacturer Number:41559
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RING 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41559
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP41559

Detailed Description

Easily connect and secure wires with this durable brass Ring Terminal. Designed for 18-14 AWG wire sizes, it features a #8 stud size for reliable performance. With a straight orientation, it offers easy installation in a variety of applications. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is suitable for both indoor and outdoor use. The open barrel design allows for quick and efficient crimping, while the RoHS compliance ensures it meets environmental standards. Perfect for a range of projects, from automotive to industrial, this Ring Terminal is a versatile and essential component.