| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41581 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 404 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41581 |
41581
Specifications
Detailed Description
Easily terminate wires with our RT .171 Dia Terminal, designed for 20-24 AWG applications. Featuring a brass construction and a #8, M4 stud size, it ensures reliable conductivity. With a straight orientation and open barrel, installation is straightforward. Operating temperature ranges from -40 to 110 °C (-40 to 230 °F), making it suitable for various environments. This RoHS-compliant terminal is perfect for use in a range of industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834464-6 | RCPT CNTCT TIN 22/24 AWG MINI DYNAMIC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150283-1 | ![]() | |
| TE Connectivity 2150283-2 | ![]() | |
| TE Connectivity 7-2150283-7 | ![]() | |
| TE Connectivity 7-2150283-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61238-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


