| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41582 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 404 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41582 |
41582
Specifications
Detailed Description
Easily secure and connect wires with our Ring Tongue Crimp Terminal. Designed for 20-24 AWG wire sizes, this brass connector features a #10 stud size, making it ideal for various applications. Its straight orientation and open barrel design allow for convenient installation, while its operating temperature range of -40 to 110°C (-40 to 230°F) ensures reliable performance in diverse environments. RoHS compliant and perfect for professional use, this terminal is a must-have for any project requiring secure wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150283-1 | ![]() | |
| TE Connectivity 2150283-2 | ![]() | |
| TE Connectivity 7-2150283-7 | ![]() | |
| TE Connectivity 7-2150283-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


