| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41589 |
| Contact Material: | Brass |
| Overall Length: | 15.75 mm, .62 in |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 404 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP41589 |
41589
Specifications
Detailed Description
Enhance your wire connections with our SPADE TERMINAL for 20-24 AWG wires. Crafted from durable brass, it ensures reliable conductivity in a straight orientation with a stud size of #8 or M4. The open barrel design allows for easy installation, while its compact .62-inch overall length makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is a versatile and essential component for your electrical projects. RoHS compliant for environmental responsibility. Elevate your connectivity with Rings & Spades' quality Spade Tongue terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150283-1 | ![]() | |
| TE Connectivity 2150283-2 | ![]() | |
| TE Connectivity 7-2150283-7 | ![]() | |
| TE Connectivity 7-2150283-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61238-1 | ![]() |


