| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41604 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 4106 - 6529 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41604 |
41604
Specifications
Detailed Description
Easily connect wires with our durable RING TERMINAL for 14-12 AWG cables. Designed for secure installations, this BRASS connector features a RING TONGUE with an M6 stud size, suitable for various applications. With a straight orientation and a wide operating temperature range from -40 to 110 °C (-40 to 230 °F), it ensures reliable performance in diverse environments. Accommodating wire sizes of 12-14 AWG (2-3 mm²), it provides a versatile solution for your connectivity needs. The open barrel design allows for quick and efficient crimping, while its straight terminal angle offers easy installation. Rest assured of its quality as it is ROHS compliant, meeting international standards. Perfect for both professional and DIY projects, this terminal is a valuable addition to your toolkit.

