41766

Heilind Number:AMP41766
Manufacturer:TE Connectivity
Manufacturer Number:41766
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLC AMVAR 3000-7000 020BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41766
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP41766

Detailed Description

Enhance connectivity with our SPLC AMVAR 3000-7000 020BR splice, designed for seamless wire termination in the AMPLIVAR Terminals and Splices series. This high-quality splice accommodates wire sizes ranging from 3000 to 7000 CMA (1.54 to 3.46 mm², 12 to 15.5 AWG), ensuring versatile application. Featuring an open barrel design and crafted for durability, it offers reliable performance in various electrical projects. With RoHS compliance and a focus on quality, this splice is a dependable choice for professionals in need of efficient wire termination solutions. Upgrade your connections with ease and precision with our SPLC splice.