41778

Heilind Number:AMP41778
Manufacturer:TE Connectivity
Manufacturer Number:41778
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 (6.3 MM) TAB 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41778
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.69 mm, .775 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP41778

Detailed Description

Enhance the efficiency of your electrical connections with our FASTON 250 Tab Terminal. Made of high-quality brass with a durable tin plating, this straight-oriented terminal is designed for 14-18 AWG wire sizes. Its F-Crimp feature ensures secure crimping, while the open barrel design accommodates wires with insulation diameters ranging from 3.1 to 4.3 mm. Operating at temperatures from -40 to 110°C, this RoHS-compliant terminal is perfect for a wide range of applications. Upgrade your connectivity solutions with this reliable component.