| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41801 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP41801 |
41801
Specifications
Detailed Description
Easily connect wires with our FASTON 250 receptacle, designed for 18-12 AWG applications. Constructed from durable brass with an unplated finish, it ensures reliable performance. The flag orientation allows for convenient installation, and with a wide operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Featuring a Tab-Lok crimp type and open barrel design, it accommodates wire sizes from .82 to 3.31mm² (18-12 AWG) with insulation diameters ranging from .11 to .21 inches (2.79-5.33mm). This RoHS-compliant product is part of our Quick Disconnects line, ideal for use in industrial and commercial applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1855041-1 | ![]() | |
| TE Connectivity 687395-5 | ![]() | |
| TE Connectivity 687395-6 | ![]() | |
| TE Connectivity 687395-8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63617-1 | ![]() |


