| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 41808 |
| Connector Type: | Ring Tongue |
| Contact Material: | Copper |
| Stud Size: | #10 |
| Material: | Copper |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10382 - 16507 CMA, 5 - 8 mm², 8 - 10 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP41808 |
41808
Specifications
Detailed Description
Enhance your electrical connections with our RING TERMINAL. Suitable for 10-8 AWG wire sizes, this TPCU connector features a copper construction for reliable conductivity. The #10 stud size ensures a secure fit, while the straight orientation and open barrel design facilitate easy installation. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile choice for various applications. With RoHS compliance and high-quality construction, this terminal guarantees both performance and environmental responsibility. Perfect for use in automotive, industrial, or residential settings, it's a must-have component for your connectivity needs.

