41829

Heilind Number:AMP41829
Manufacturer:TE Connectivity
Manufacturer Number:41829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 (6.3 MM) REC 14-12 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41829
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.7 mm, .815 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41829

Detailed Description

Enhance your electrical connections with our FASTON 250 receptacle, designed for efficiency and durability. Made of brass with tin plating, it ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). This straight orientation receptacle accommodates 14-12 AWG wires, making it suitable for a variety of applications. With a compatible tab width of 6.35mm (.25 in) and thickness of .81mm (.032 in), it offers a secure fit for your connectors. Featuring a convenient F-crimp design and an open barrel, it allows for easy and efficient installation. RoHS compliant and part of our Quick Disconnects range, this receptacle meets high industry standards for quality and sustainability. Upgrade your crimp terminal setup with this essential component.