41900

Heilind Number:AMP41900
Manufacturer:TE Connectivity
Manufacturer Number:41900
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

SPLC AMVAR 3000-7000 020TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41900
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP41900

Detailed Description

Enhance your wire connections with the SPLC AMVAR 3000-7000 020TPBR splice from our AMPLIVAR Terminals and Splices series. Featuring a durable tin plating, this splice is designed for wire sizes ranging from 3000 to 7000 CMA (1.54 to 3.46 mm², 12 to 15.5 AWG). The open barrel design ensures easy installation, while its RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this high-quality splice is a reliable choice for professionals in need of secure and efficient wire terminations. Elevate your wiring projects with this essential component.