41969-2

Heilind Number:AMP41969-2
Manufacturer:TE Connectivity
Manufacturer Number:41969-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 TERMINAL REC 22-18 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41969-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.44 mm, .805 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41969-2

Detailed Description

Easily connect and disconnect wires with our Faston 250 Terminal. Designed for 18-22 AWG wires, this straight receptacle features a durable brass construction with tin plating, ensuring reliable conductivity. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The F-Crimp design allows for secure attachment, while the open barrel accommodates wire insulation diameters of 2.29-3.3mm (.09-.13in). RoHS compliant and part of our Quick Disconnects product line, this terminal is a dependable solution for your connectivity needs.