41969

Heilind Number:AMP41969
Manufacturer:TE Connectivity
Manufacturer Number:41969
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250(6.3 MM) REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41969
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.44 mm, .805 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP41969

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle, designed for efficient crimping onto 22-18 AWG wires. Crafted from durable brass with a protective tin plating, this straight-oriented terminal guarantees reliable performance in temperatures ranging from -40 to 110°C. Its 6.3mm tab width accommodates various connections, while the open barrel design ensures easy wire insertion. With RoHS compliance and precise wire size compatibility, it's the perfect solution for your industrial or DIY projects. Upgrade your terminals with this high-quality receptacle today.