41974

Heilind Number:AMP41974
Manufacturer:TE Connectivity
Manufacturer Number:41974
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SPLICE 1000-3200 CMA BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41974
Series:SPLICE
Wire Size:1000 - 3200 CMA, 15 - 20 AWG, .51 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP41974

Detailed Description

Enhance your wire connections with our SPLICE 1000-3200 CMA BR. Designed for optimal performance, this splice accommodates wire sizes ranging from 15 to 20 AWG (.51 - 1.5 mm²) with a current capacity of 1000 to 3200 CMA. Featuring an open barrel design, it ensures secure and efficient crimping. This splice is a must-have for any wiring project, offering reliability and durability. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your connections with this essential splice.