41975

Heilind Number:AMP41975
Manufacturer:TE Connectivity
Manufacturer Number:41975
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

SPLICE 1000-3200 CMA TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 41975
Series:SPLICE
Wire Size:1000 - 3200 CMA, 15 - 20 AWG, .51 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP41975

Detailed Description

Efficiently splice wires with our SPLICE connector, designed for 15-20 AWG wire sizes (.51-1.5 mm²). With a wide range of compatibility from 1000 to 3200 CMA, this TPBR connector features an open barrel for easy installation. Non-insulated for versatile use, it ensures a secure and reliable connection. Our SPLICE connector is RoHS compliant, meeting environmental standards for a more sustainable choice in your projects. Perfect for various applications, it offers the durability and performance you need for seamless wire connections.