| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42007 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M5 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1624 - 4106 CMA, 18 - 13 AWG, .8 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42007 |
42007
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal 190. Designed for optimal performance, this 4.82mm terminal accommodates 18-14 AWG wires, ensuring secure and reliable contact. Crafted from high-quality brass, it guarantees durability and conductivity. The M5 stud size and straight orientation make for easy installation, while the operating temperature range of -40 to 110°C (-40 to 230°F) ensures versatility in various environments. With an open barrel design and RoHS compliance, this terminal is a dependable choice for your connectivity needs. Elevate your projects with our Rings & Spades supplier product.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151370-1 | ![]() | |
| TE Connectivity 2151370-2 | ![]() | |
| TE Connectivity 2151372-2 | ![]() | |
| TE Connectivity 7-2151370-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61359-1 | ![]() |


